4701AA01 | fastpoint
Mounting base, PA, black, 4701AA01
Order No.: 12H8417
EAN: 4099891205966
MPN:
4701AA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1083 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1083 €
100 pcs.
0.0952 €
1000 pcs.
0.0881 €
5000 pcs.
0.0809 €
10000 pcs.
0.0738 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clips with plug-in socket, type Fastpoint 4701AA01.
Top entry and lamellar socket; Material: PA 6.6. Color: black. Inflammability: UL 94 V-2. Temperature range: –35 to +85 °C.
Technical attributes (type, dimensions (A, B, C, D)): 4701AA01, A 24.7, B 31.8, C 9.0 D 7.8, E 17.5, F 18 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |