13134AA00AS | fastpoint
Mounting base, max. bundle Ø 9.2 mm, PA, natural, self-adhesive, (L x W x H) 12.7 x 12.7 x 15 mm, 13134AA00AS
Order No.: 12H8344
EAN: 4099891205775
MPN:
13134AA00AS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2761 €
1000 pcs.
0.2202 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 9.2 mm | |
| Length | 12.7 mm | |
| Width | 12.7 mm | |
| Height | 15 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |