13133AA00AS | fastpoint
Mounting base, max. bundle Ø 7.9 mm, PA, natural, self-adhesive, (L x W x H) 12.7 x 12.7 x 11.2 mm, 13133AA00AS
Order No.: 12H8343
EAN: 4099891205768
MPN:
13133AA00AS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Available: 410 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2749 €
100 pcs.
0.2404 €
500 pcs.
0.2142 €
1000 pcs.
0.1714 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 7.9 mm | |
| Length | 12.7 mm | |
| Width | 12.7 mm | |
| Height | 11.2 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |