10670AA00 | fastpoint
Mounting base, PA, natural, 10670AA00
Order No.: 12H8237
EAN: 4099891205607
MPN:
10670AA00
As a private customer, you can buy this item as soon as we have it back in stock.
Cable clips, pluggable, type Fastpoint 106.
With arrowhead and clamping bracket; Material: PA 6.6. Color: plain. Operating temperatures: –35 to +85°C. Inflammability: UL 94 V-2. Hole: 4.8 to 5.0 mm.
Technical attributes (type, harness diameter, dimensions (B, C, D, E)): 10670AA00, B 19.7, C 145.7, D 11.3, E 18.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |