10551AA00AS | fastpoint
Mounting base, PA, natural, self-adhesive, (L x W x H) 19.1 x 19.1 x 4 mm, 10551AA00AS
Order No.: 12H5512
EAN: 4099891205447
MPN:
10551AA00AS
Unit Price (€ / pc.)
0.3808 € *
Available: 482 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3332 €
100 pcs.
0.2856 €
1000 pcs.
0.2380 €
5000 pcs.
0.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie sockets, self-adhesive, type Fastpoint 47../105.
Material: PA 6.6. Inflammability: UL 94 V-2. Temperature range: –20 to +70 °C. Color: plain.
Technical attributes (type, socket dimensions (A, B), max. cable tie width (D), height (E)): 10551AA00 AS, A 19.1, B 19.1, D 4.0, E 4.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 19.1 mm | |
| Width | 19.1 mm | |
| Height | 4 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |