0041AA01 | fastpoint
Mounting base, PA, black, self-adhesive, (L x W x H) 25.7 x 25.7 x 18.5 mm, 0041AA01
Order No.: 12H8298
EAN: 4099891205690
MPN:
0041AA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available: 323 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
100 pcs.
0.2689 €
500 pcs.
0.2511 €
1000 pcs.
0.2237 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clips, self-adhesive, type Fastpoint 00.
Cable insert from the side; Material: PA 6.6 with rubber resin adhesive tape. Operating temperatures: –20 to +70 °C. Color: black.
Technical attributes (type, dimensions): 0041AA01 AS A 25.7, B 25.7, C 16, D 15, E 18, F 18.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 25.7 mm | |
| Width | 25.7 mm | |
| Height | 18.5 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |