0039AA01 | fastpoint
Mounting base, PA, black, self-adhesive, (L x W x H) 25 x 25 x 13 mm, 0039AA01
Order No.: 12H8297
EAN: 4099891205683
MPN:
0039AA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available: 273 pcs.
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2773 €
100 pcs.
0.2190 €
500 pcs.
0.2047 €
1000 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clips, self-adhesive, type Fastpoint 00.
Cable insert from the side; Material: PA 6.6 with rubber resin adhesive tape. Operating temperatures: –20 to +70 °C. Color: black.
Technical attributes (type, dimensions): 0039AA01 AS, A 25, B 25, C 12, D 8.0, E 11.5, F 13 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 13 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |