0038AA01 | fastpoint
Mounting base, PA, black, self-adhesive, (L x H) 19 x 8.5 mm, 0038AA01
Order No.: 12H8296
EAN: 4099891205676
MPN:
0038AA01
Unit Price (€ / pc.)
0.1880 € *
Available: 3,053 pcs.
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1880 €
10 pcs.
0.1702 €
100 pcs.
0.1345 €
500 pcs.
0.1249 €
1000 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clips, self-adhesive, type Fastpoint 00.
Cable insert from the side; Material: PA 6.6 with rubber resin adhesive tape. Operating temperatures: –20 to +70 °C. Color: black.
Technical attributes (type, dimensions): 0038AA01 AS, A 19, B 19, C 10, D 4.7, E 5.5, F 8.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 19 mm | |
| Height | 8.5 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |