7158HA01PS | fastpoint
Interlock, PA, (L) 11 mm, black, 7158HA01PS
Order No.: 18H8736
EAN: 4099889551587
MPN:
7158HA01PS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 4 Weeks
Push-push locks, 7158HA01PS, fastpoint
For locking light-weight doors and flaps, push-push opening and closing; Opening/closing force: 1000 g/500 g. Material: housing PA 66, latching hook POM. Temperature range: -30 to +90 °C. Color: black. The locking and snap-in elements are available on separate order
Push-push locks with switch, type Fastpoint 7158.
Breaking capacity: 12 VDC/50 mA. Insulation resistance: min. 100 Mohm. Contact resistance: max. 50 mohm. Dielectric strength: 250 VAC.
Type: 7158HA01 PS, push-push lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interlock | |
| Material | PA | |
| Length | 11 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |