P6KE440A | Fagor
TVS diode, unidirectional, 600 W, 376 V, DO-204AC, Fagor P6KE440A
Discontinued
Unit Price (€ / pc.)
0.4522 € *
Available: 150 pcs.
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.3808 €
250 pcs.
0.3451 €
1000 pcs.
0.2987 €
2000 pcs.
0.2689 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor diodes, 5.0 W, series P6KE.
Unidirectional; Power: 5.0 W. Package: CB417.
Technical attributes (type, rated voltage, manufacturer): P6KE440A, 440 V, unidirectional, Fagor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 600 W | |
| Rated blocking voltage | 376 V | |
| Breakdown voltage | 418 V | |
| Continuous power loss | 5 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | DO-204AC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |