FS2510MG00TR | Fagor
Thyristor, 600 V (RRM), 25 A, D2PAK, Fagor FS2510MG00TR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 1 Week
Thyristors, type Fagor FS.
Technical attributes (type, voltage, current, trigger current, package): FS2510MG, 600 V, 25 A, 2.0 to 25 mA, D2PAK
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | D2PAK | |
| Version | thyristor | |
| Number of pins | 3 | |
| max. holding current | 40 mA | |
| Gate trigger voltage | 1.3 V | |
| Gate trigger current | 25 mA | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Max. current | 25 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |