FS1209NH00TU | Fagor
Thyristor, 800 V (RRM), 12 A, TO-220AB, Fagor FS1209NH00TU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 2 Weeks
Silicon controlled rectifier, FS1209NH00TU, Fagor
The FS1209NH00TU is a silicon controlled rectifier that uses a high performance PNPN technology. This part is intended for general purpose applications where high gate sensitivity is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220AB | |
| Version | thyristor | |
| Number of pins | 3 | |
| max. holding current | 30 mA | |
| Gate trigger voltage | 1.3 V | |
| Gate trigger current | 25 mA | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| Max. current | 12 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |