FS0809MH00TU | Fagor

Thyristor, 600 V (RRM), 8 A, TO-220AB, Fagor FS0809MH00TU

Order No.: 18S9607
EAN: 4099879032225
MPN:
FS0809MH00TU
Series: FS0809
FS0809MH00TU Fagor Thyristoren,Diacs,Triacs,Quadracs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.4641 €

Silicon controlled rectifier, FS0809MH00TU, Fagor

The FS0809MH00TU is a silicon controlled rectifier that uses a high performance PNPN technology. This part is intended for general purpose applications where high gate sensitivity is required.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220AB
Version thyristor
Number of pins 3
max. holding current 25 mA
Gate trigger voltage 1.3 V
Gate trigger current 15 mA
Voltage V RRM (peak reverse voltage) 600 V
Max. current 8 A
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes