FS0402MH00TU | Fagor

Thyristor, 600 V (RRM), TO-220AB, Fagor FS0402MH00TU

Order No.: 18S9603
EAN: 4099879032218
MPN:
FS0402MH00TU
Series: FS0402
FS0402MH00TU Fagor Thyristoren,Diacs,Triacs,Quadracs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
761.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3808 €

Silicon controlled rectifier, FS0402MH00TU, Fagor

The FS0402MH00TU is a silicon controlled rectifier that uses a high performance PNPN technology. This part is intended for general purpose applications where high gate sensitivity is required.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220AB
Version thyristor
Number of pins 3
Rated current 4 A
max. holding current 5 mA
Gate trigger voltage 0.8 V
Gate trigger current 200 A
Voltage V RRM (peak reverse voltage) 600 V
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes