FS0103MA00AM | Fagor

Thyristor, 600 V (RRM), TO-92, Fagor FS0103MA00AM

Order No.: 18S9601
EAN: 4099879032201
MPN:
FS0103MA00AM
Series: FS0103
FS0103MA00AM Fagor Thyristoren,Diacs,Triacs,Quadracs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
292.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1464 €

Sensitive Gate thyristors, type Fagor FS.

Technical attributes (type, voltage, rated current, gate trigger current, package): FS0103MA, 600 V, 0.8 A, 20 to 200 µA, TO92

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-92
Version thyristor
Number of pins 3
Rated current 0.8 A
max. holding current 5 mA
Gate trigger voltage 0.8 V
Gate trigger current 200 A
Voltage V RRM (peak reverse voltage) 600 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85413000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes