TK 9400 HB | FABER-CASTELL
Clutch pencil, 2 mm, L 145 mm, for writing/drawing, TK 9400 HB
Order No.: 13L3072
EAN: 4099891429928
MPN:
TK 9400 HB
Drawing pencils, type Faber-Castell TK-Fallminenstift 9400.
This classic TK drafting pencil with a green housing has been a universal drawing aid for generations of draftsmen. Special feature of this TK pencil is its rugged technical design with a strong clamp for a secure lead tip hold. The pin consignment includes refills, hardness grade HB.
Type: 9400 HB, TK drop-action pencil
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clutch pencil | |
| Line Thickness | 2 mm | |
| Suitable for | writing/drawing | |
| Length | 145 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 96084000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |