WTH600-E-KIT | Extech
EXTECH WTH600-E-KIT WIRELESS WEATHER STATION KIT
Discontinued
Wireless Weather Station Kit, WTH600-E-KIT, extech
Extech’s Weather Station helps you plan your day-to-day outdoor activities that may be affected by weather conditions including businesses involved with construction, agriculture, and recreation. The WTH600-E-KIT includes an indoor Wireless Base Station with a large LCD displaying indoor Temperature, Humidity, and outdoor weather conditions, plus date and time. It also comes with an outdoor Wireless Transmitter with 5 built-in sensors, including a self-emptying rain collector for measuring rainfall, wind cups for wind speed, wind vane for wind direction, and temperature and humidity sensors. It sends data by a low power radio frequency to the Base Sation up to 150m away. The kit comes assembled for easy installation.
Features
- Weather Forecast displays Sunny, Partially Cloudy, Cloudy, Rainy, Stormy, or Snowy condition
- Barometric pressure in Relative or Absolute readings
- Displays Rain Rate, Daily, Weekly, Monthly and Total Rainfall measurement (in inches or millimeters)
- Historical bar chart display for rainfall (past 5 days) or pressure changes (1, 3, 6, 12, 24 hours)
- Measures Indoor Temperature and Humidity and indicates comfort level and dew-point
- Max/Min readings with time-date stamps
- Hourly records for the past 24 hours
- Hi/Lo alert setting (indoor & outdoor temperature, windspeed, and rainfall)
- Outdoor weatherproof (IP67) transmitter with 5 built-in sensors measuring Wind Speed, Wind Direction, Rainfall, Temperature, and Humidity
Filter | Property | Value |
---|---|---|
Product type | radio weather station | |
measurement range | inside -40-70 °C, -40-158 °F, 20-90 % rLF,540-1100 hPa, 405-825 mmHg, outside -40-80 °C, -40-176 °F, 1-99 % rLF | |
Reach | 150 m | |
Length | 190 mm | |
Width | 120 mm | |
Height | 22 mm |
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 90158020 |
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |