STW515 | Extech
EXTECH STW515 Stopwatch/Clock with Backlit Display
Order No.: 22K0990
EAN: 793950365557
MPN:
STW515
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0348 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
32.03 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0348 €
5 pcs.
28.8218 €
*incl. VAT plus shipping costs
Subject to prior sale
Stopwatch, STW515, extech
Extech’s STW515 is a digital stopwatch and clock. This stopwatch features a 12 or 24 hour clock format and programmable alarm with hourly chime. It also has three Stopwatch Modes: Elapsed Timer, Split Time, and Two Competitor Timer. The backlight can be used for viewing at night or in dimly lit areas and turns off automatically after five seconds. Calendar displays day, month, and weekday.
FEATURES
- 1/100th second resolution for 30 minutes
- Programmable alarm and hourly chime setting
- Basic accuracy: ±3 seconds/day
- 5-minute alarm snooze option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | short time clock | |
| Display | digital | |
| Radio Signal | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 91029100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |