365535-NIST | Extech
EXTECH 365535-NIST STOPWATCH WITH NIST 365535
Order No.: 22K0987
EAN: 4099891432775
MPN:
365535-NIST
Decimal Stopwatch, 365535-NIST, extech
This Decimal Stopwatch/Clock has user-selectable resolutions of 1/100th of a second, 1/1000 of a minute, and 1/100,000th of an hour. Additional features includes pacer from 5 to 240 beeps per minute and a large triple display with adjustable contrast. Complete with CR2032 lithium battery and 39" (1m) neck strap.
FEATURES
- Large triple display with adjustable contrast
- 500 memory records of Split and Lap times
- Time of day (12 or 24 hour format) with daily alarm
- Stroke measurement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | short time clock | |
| Display | digital | |
| Radio Signal | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 91029100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |