MG325 | Extech
Insulation tester, with Lock Power On, CAT IV 600 V, Extech MG325
Insulation Tester, MG325, extech
Combines a 200GΩ/1000V high range Insulation Tester with a full-featured True RMS MultiMeter in a single, compact instrument. CAT IV safety rating ensures the highest level of protection.
Features
- Test Voltages of 250V, 500V, and 1000V
- Measure Insulation Resistance to 5.5GOhm (autoranging)
- AC Voltage measurement from 30 to 600V
- Polarization Index measurement (PI)
- Dielectric Absorption Ratio measurement (DAR)
- 10MOhm internal resistance test
- Low Resistance measurement with Zero function
- Continuity beeper
- Large 2000 count dual display with backlight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tester | |
| Version | with Lock Power On | |
| Surge voltage category | CAT IV 600 V | |
| Insulation resistance Min | 100 MΩ | |
| Insulation resistance Max | 5.5 Ω | |
| Max measured value DC voltage | 600 V | |
| Max measured value AC voltage | 600 V | |
| Batteries | AA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |