GRT300-NISTL | Extech

Grounding meter, LCD display, CAT IV 300 V, Extech GRT300-NISTL

Order No.: 22K0910
EAN: 4099891472023
MPN:
GRT300-NISTL
Series: GRT
GRT300-NISTL Extech VDE testers, Installation testers, Insulation testers
Image may differ
Unit Price (€ / pc.)
1,337.6076 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,337.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1,337.6076 €
5 pcs.
1,203.8516 €
*incl. VAT plus shipping costs
Subject to prior sale

4-Wire Earth Ground Resistance Tester, GRT300-NISTL, extech

The GRT300 measures earth ground in 4 ranges from 2 to 2000 Ohm. 4-wire, 3-wire, and 2-wire testing. Large dual line LCD. Automatic I (current) and P (potential) spike check. Test Hold function for easy operation. Autoranging, Automatic Zero adjustment, Data Hold and Auto Power off. AC Earth Voltage. Overrange and low battery indication. Complete with test leads with alligator clips, 4 auxiliary earth bars, hard carrying case, and eight 1.5V AA batteries.

Features

  • 4-wire, 3-wire, and 2-wire testing
  • Large dual line LCD
  • Automatic I (current) and P (potential) spike check
  • Test Hold function for easy operation
  • Autoranging, Automatic Zero adjustment, Data Hold and Auto Power off
  • AC Earth Voltage
  • Overrange and low battery indication
  • Complete with test leads with alligator clips, 4 auxiliary earth bars, hard carrying case, and eight 1.5V AA batteries
Technical specifications
Filter Property Value
Max measured value AC voltage 300 V
Version LCD display
Batteries AA
Product type grounding meter
Surge voltage category CAT IV 300 V
Logistics
Property Value
Country of origin CN
Customs tariff number 90303320
Compliance
Property Value
SVHC free Yes
RoHS conform Yes