380396 | Extech
Insulation tester, LCD display, CAT IV 600 V, Extech 380396
Order No.: 22K0895
EAN: 793950803967
MPN:
380396
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,023.3881 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,023.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1,023.3881 €
5 pcs.
921.0600 €
*incl. VAT plus shipping costs
Subject to prior sale
Digital high voltage insulation tester, 380396, extech
With the 380396 insulation resistance measurement at 60GΩ with test voltages of 500V, 1000V, 2500V and 5000V. With polarization index measurement (PI), dielectric absorption ratio (DAR) measurement, AC/DC voltage measurement up to 600V with min/max, peak and relative functions and 1 to 15 minutes timer function for IR measurements. Included in delivery are test leads, eight C-batteries, a 220V AC adapter, a durable carrying case and a user manual.
Features
- Test voltages of 500V, 1000V, 2500V and 5000V
- Measurement of the insulation resistance up to 60GOhm
- Large display with 6000 counts, bargraph and backlight
- Measurement of the Polarization Index (PI)
- Measurement of the dielectric absorption ratio (DAR)
- AC/DC Spannungsmessung von 0 bis 600V mit Max/Min-, Peak- und Relativfunktionen
- 1 to 15-minute timer function for IR measurements
- Resistance measurement
- Display of output voltage and discharge voltage
- Auto discharge function and voltage output warning function
- Automatic range selection, automatic switch-off and battery check
- Complete with test leads, 8 x C-batteries, 220V mains adapter and a sturdy carrying case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation tester | |
| Version | LCD display | |
| Surge voltage category | CAT IV 600 V | |
| Insulation resistance Min | 6 MΩ | |
| Insulation resistance Max | 60 Ω | |
| Max measured value DC voltage | 600 V | |
| Max measured value AC voltage | 600 V | |
| Batteries | C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303320 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |