TM20 | Extech
Extech temperature indicator, TM20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0265 € *
Standard delivery time from the manufacturer is: 2 Weeks
Compact Temperature Indicator, TM20, extech
The TM20 is a Compact Waterproof Temperature Indicator with Stainless Steel Probe. Includes 0.78" (20mm) stainless steel probe with 9.6ft (2.9m) cable. Measures temperature from -40°F to 158°F (-40°C to 70°C). Complete with foot stand, temperature sensor, and a CR2032 3V button battery. CE certified.
Features
- Includes 0.78" (20mm) stainless steel probe with 9.6ft (2.9m) cable
- Measures temperature from -40°F to 158°F (-40°C to 70°C)
- ±1.8°F/1°C basic accuracy with 0.1° max resolution
- Audible and visual alarm alerts when temperature level is higher or lower than the user programmed
- Min/Max, Data Hold and Low battery indication
- Waterproof housing and sensor designed to meet IP65
- Complete with foot stand, temperature sensor, and a CR2032 3V button battery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature indicator | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±1 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |