TM100-NIST | Extech
Extech thermometer, TM100-NIST
Thermometer, TM100-NIST, extech
The Extech TM100 Type J/K Single Input Thermometer has a wide temperature range of -328 to 2501°F/-200 to 1372°C for type k and -346 to 2012°F / -210 to 1100°C for type j measurements. It has a high 0.1°/1° resolution and a large backlit LCD display with readouts in °F, °C, or Kelvin. The data hold function freezes the reading on the display and the screen displays the Max/Min/Avg. Readings capture a relative time stamp. Also, the offset key is used for zero function to make relative measurements. Auto power off with a disable feature. This thermometer comes complete with the Type K bead wire temperature probe and one 9V battery.
Features
- Wide temperature range: -328 to 2501°F/-200 to 1372°C (Type K); -346 to 2012°F / -210 to 1100°C (Type J)
- High 0.1°/1° resolution
- Large backlit LCD display, Readout in °F, °C, or K (Kelvin)
- Data Hold function freezes reading on display
- Max/Min/Avg readings with relative time stamp
- Offset key used for zero function to make relative measurements
- Auto Power off with disable feature
- Complete with Type K bead wire temperature probe and 9V battery
Filter | Property | Value |
---|---|---|
min. operating temperature | -200 °C | |
max. operating temperature | 1372 °C | |
Accuracy | ±0.15 % | |
Resolution | 1 °C | |
Product type | thermometer |
Property | Value |
---|---|
Customs tariff number | 90251900 |
Country of origin | CN |
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |