RH520A-220-NIST | Extech

Extech moisture and temperature meter, RH520A-220-NIST

Order No.: 22K0534
EAN: 4099891462963
MPN:
RH520A-220-NIST
Series: RH
RH520A-220-NIST Extech Thermometers and Displays
Image may differ

Chart recorder, RH520A-220-NIST, extech

This paperless chart recorder provides simultaneous digital and graphical display of relative humidity and temperature. The display also shows dew point, date and time and Min/Max measurements. Stored readings can be recalled on the display or downloaded to a PC to obtain a permanent record. Provisions for wall mounting or the control panel swivels to act as a desk stand. The user can set audible and visual alarms with High and Low limits for humidity and temperature. ExChart software calculates Wet Bulb and Grains per Pound (GPP). Comes complete with detachable sensor probe with 1 meter cable, RS-232 cable with USB adapter, Windows-compatible software, 220 VAC adapter, and three AA batteries.

Features

  • Simultaneous numerical and graphical display of Humidity and Temperature readings, plus Time and Date
  • Measures Humidity (10 to 95%RH) and Temperature (-20.0°F to 140.0°F) plus calculates Dew Point
  • Basic accuracy 3%RH, 1.8°F/1°C
  • Large dual graphical LCD displays with adjustable vertical and horizontal TAC resolution
  • Internal memory records up to 49,000 data points and can be transferred to a PC via RS-232 serial port for further data analysis
  • LCD indicates percentage of memory remaining
  • Comes with 220V AC power supply
Technical specifications
Filter Property Value
Product type moisture and temperature meter
Version incl. chart recorder
min. operating temperature -28 °C
max. operating temperature 60 °C
Relative Humidity Range 10 to 95 %
Resolution 0.1 °C
Accuracy ±3 %, ±1 °C
Logistics
Property Value
Country of origin US
Customs tariff number 90258040
Compliance
Property Value
RoHS conform Yes
SVHC free Yes