RH390 | Extech
Extech psychrometer, RH390
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
260.6100 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
260.61 € *
Price list
Quantity
Price per unit*
1 pcs.
260.6100 €
5 pcs.
234.5490 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision Psychrometer, RH390, extech
Measure humidity and temperature simultaneously with the RH390 Precision Psychrometer from Extech. A dual-illuminated readout can be alternated to display wet bulb and humidity, or dew point and humidity, or temperature and humidity. This handheld device registers temperatures from -22 degrees to 199 degrees F (-30 degrees to 100 degrees C) and measures the full spectrum of relative humidity with ±2% accuracy between 20 and 90% RH. Complete with carrying case and 9V battery.
Features
- Fast response time (<30 seconds)
- Dual backlit display
- Simultaneous display of: Humidity/Temperature, Humidity/Dew Point or Humidity/Wet Bulb
- Data Hold and Min/Max functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | psychrometer | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C | |
| Relative Humidity Range | 0 to 100 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±2 %, ±1 °C | |
| Response Time | 30 s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90258040 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |