RH210 | Extech

Extech moisture and temperature meter, RH210

Order No.: 22K0521
EAN: 4099891462833
MPN:
RH210
Series: RH
RH210 Extech Thermometers and Displays
Image may differ

Compact Hygro-Thermometer, RH210, extech

The RH210 is a Hygro-Thermometer that measures Relative Humidity, Temperature and Dew Point. This compact hydro-thermometer is ideal for many industrial or residential applications. Complete with probe and 39" (1m) cable, 9V battery and soft case.

Features

  • Compact design features large dual display of Temperature and Humidity or Dew Point
  • Uses precision capacitance sensor
  • Min/Max function stores & recalls highest and lowest readings
  • Data Hold function freezes reading on display
  • Auto Power Off with disable feature
  • Complete with probe and 39" (1m) cable, 9V battery, and soft case
Technical specifications
Filter Property Value
Product type moisture and temperature meter
min. operating temperature 0 °C
max. operating temperature 50 °C
Relative Humidity Range 10 to 95 %
Resolution 0.1 °C
Accuracy ±3 %, ±0.8 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 90258040
Compliance
Property Value
RoHS conform Yes
SVHC free Yes