IR400-NIST | Extech
Extech infrared thermometer, IR400-NIST
Unit Price (€ / pc.)
228.1944 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
228.19 € *
Price list
Quantity
Price per unit*
1 pcs.
228.1944 €
5 pcs.
205.3821 €
*incl. VAT plus shipping costs
Subject to prior sale
Infrared Thermometer, IR400-NIST, extech
The IR400 is a Compact thermometer capable of measurements up to 630°F (332°C) with the built-in laser pointer that identifies target area and improves aim. Backlighting illuminates display for taking measurements at night or in areas with low background light levels. Fixed 0.95 emissivity covers 90% of surface applications. Complete with 9-Volt battery and case.
Features
- Temperature range: -4 to 630°F (-20 to 332°C)
- 8:1 Field of view (distance to target ratio)
- Built-in laser pointer that identifies target area and improves aim
- Automatic Data Hold when trigger released
- Fixed 0.95 emissivity covers 90% of surface applications
- Min/Max Hold, Auto power off
- Complete with 9V battery and case
Technical specifications
Filter | Property | Value |
---|---|---|
Distance/measuring point ratio | 8:1 | |
min. operating temperature | -20 °C | |
max. operating temperature | 332 °C | |
Accuracy | ±2 % | |
Resolution | 0.1 °C | |
Product type | infrared thermometer |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 90251900 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |