IR267 | Extech
Extech infrared thermometer, IR267
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.1881 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
95.19 € *
Price list
Quantity
Price per unit*
1 pcs.
95.1881 €
5 pcs.
85.6681 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermometer, IR267, extech
Compact non-contact InfraRed (IR) Thermometer measures up to 1112ºF (600ºC) with built-in laser pointer to identify target area and improve aim. Type K input allows for high temperature measurements up to 1832°F (1000°C). Builtin temperature sensor also measures Air Temperature. Adjustable emissivity feature allows for a higher accuracy when measuring temperature on various surfaces.
Features
- Displays Ambient (Air) Temperature and non-contact InfraRed or Type K thermocouple readings simultaneously
- 12:1 distance to target ratio
- Built-in laser pointer identifies target area
- Adjustable emissivity for better accuracy on variety of surfaces
- Programmable high/low alarm alerts user visually and audibly when temperature exceeds set limits (audible alarm can be muted)
- MAX/MIN/AVG/DIF function displays maximum, minimum, average, and MAX minus MIN values
- Automatic Data Hold when trigger released
- Bright white backlighting illuminates display for taking measurements at night or in areas with low background light levels
- Auto power off approx 10 seconds after trigger is released
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 600 °C | |
| Distance/measuring point ratio | 12:1 | |
| Resolution | 0.1 °C | |
| Accuracy | ±2 % | |
| Response Time | 10 s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |