EA15 | Extech
Extech temperature data logger, EA15
Order No.: 22K0468
EAN: 793950411155
MPN:
EA15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
365.8774 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
365.88 € *
Price list
Quantity
Price per unit*
1 pcs.
365.8774 €
5 pcs.
329.2849 €
*incl. VAT plus shipping costs
Subject to prior sale
Dual Input Temperature Datalogger, EA15, extech
EA15 is an EasyView Dual Input Temperature Datalogger capable of-200 Degrees to 1999 Degrees Fahrenheit and -200 Degree to 1360 Degree Celsius measurements. Timer function displays elapsed time plus the time when minimum and maximum readings are taken. Records Max/Min readings for later recall. Built-in datalogger stores up to 8800 data sets. Complete with built-in stand, protective holster, two Type K bead wire temperature probes and batteries.
Features
- Dual input thermometer accepts Types J, K, E, T, R, S, and N thermocouples
- Built-in datalogger stores up to 8800 data sets
- RS-232 port to transfer data to PC for analysis (PC software and cable included)
- Compact and rugged design features large backlit display
- Displays [T1 plus T2] or [T1-T2 plus T1] or [T1-T2 plus T2]
- Timer function displays elapsed time plus the time when MIN and MAX readings are taken
- Records Max/Min readings for later recall
- Includes Windows® compatible software and data cable
- Complete with built-in stand, protective holster, two Type K bead wire temperature probes and batteries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature data logger | |
| min. operating temperature | -150 °C | |
| max. operating temperature | 1767 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.05 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |