EA15-NIST | Extech
Extech thermometer, EA15-NIST
Order No.: 22K0469
EAN: 4099891462512
MPN:
EA15-NIST
Unit Price (€ / pc.)
485.7223 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
485.72 € *
Price list
Quantity
Price per unit*
1 pcs.
485.7223 €
5 pcs.
437.1465 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermometer, EA15-NIST, extech
EA15 is an EasyView Dual Input Temperature Datalogger capable of-200 Degrees to 1999 Degrees Fahrenheit and -200 Degree to 1360 Degree Celsius measurements. Timer function displays elapsed time plus the time when minimum and maximum readings are taken. Records Max/Min readings for later recall. Built-in datalogger stores up to 8800 data sets. Complete with built-in stand, protective holster, two Type K bead wire temperature probes and batteries.
Features
- Dual input thermometer accepts Types J, K, E, T, R, S, and N thermocouples
- Built-in datalogger stores up to 8800 data sets
- RS-232 port to transfer data to PC for analysis (PC software and cable included)
- Compact and rugged design features large backlit display
- Displays [T1 plus T2] or [T1-T2 plus T1] or [T1-T2 plus T2]
- Timer function displays elapsed time plus the time when MIN and MAX readings are taken
- Records Max/Min readings for later recall
- Includes Windows® compatible software and data cable
- Complete with built-in stand, protective holster, two Type K bead wire temperature probes and batteries
Technical specifications
Filter | Property | Value |
---|---|---|
min. operating temperature | -150 °C | |
max. operating temperature | 1767 °C | |
Accuracy | ±0.05 % | |
Resolution | 0.1 °C | |
Product type | thermometer |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 90251900 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |