EA11A | Extech
Extech thermometer, EA11A
Order No.: 22K0466
EAN: 793950412114
MPN:
EA11A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.3534 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
128.35 € *
Price list
Quantity
Price per unit*
1 pcs.
128.3534 €
5 pcs.
115.5133 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermometer, EA11A, extech
EA11A is an easyview Type K Single Input Thermometer. This Hand Held Thermometer has a temperature range (Type K) from -58 to 1999°F (-50 to 1300°C). Features a Dual Display LCD, Manually store/recall up to 150 readings and Mode Min/Max/Average functions. Includes 6 AAA Batteries, general purpose Type K bead wire temperature probe, and holster.
Features
- Compact and rugged design with high contrast large LCD display
- Manually store/recall up to 150 readings
- -58 to 1999°F (-50 to 1300°C) temperature range with 0.1°/1° resolution
- Records Max/Min/Avg readings for later recall
- Offset key used for zero function to make relative measurements
- Data Hold, Auto power off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermometer | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 1300 °C | |
| Resolution | 1 °C | |
| Accuracy | ±0.3 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |