EA10 | Extech
Extech thermometer, EA10
Order No.: 22K0464
EAN: 793950411100
MPN:
EA10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.4477 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
160.45 € *
Price list
Quantity
Price per unit*
1 pcs.
160.4477 €
5 pcs.
144.4065 €
*incl. VAT plus shipping costs
Subject to prior sale
Dual Input Thermometer, EA10, extech
EA10 is an EasyView Dual Input Thermometer. Basic Type K Thermometer with wide temperature range. Temperature range from -200 to 1999°F (-200 to 1360°C) with 0.1°/1° resolution. Features Data Hold, Auto power off, low battery and overrange indication. Complete with built-in stand, protective holster, two Type K bead wire temperature probes and batteries.
Features
- Temperature range: -200 to 1999°F (-200 to 1360°C) with 0.1°/1° resolution
- Compact and rugged design features large backlit display
- Displays [T1 plus T2] or [T1-T2 plus T1] or [T1-T2 plus T2]
- Timer function displays elapsed time plus the time when MIN and MAX readings are taken
- Data Hold, Auto power off, low battery and overrange indication
- Records Max/Min readings for later recall
- OFFSET key used for zero function to make relative measurements
- Complete with built-in stand, protective holster, two Type K bead wire temperature probes and batteries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermometer | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 1360 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.3 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |