48VFL13 | Extech
Extech temperature controller, 48VFL13
NCNR (non cancelable / non returnable)
Temperature PID controller, 48VFL13, extech
48VFL13 Temperature PID controller offers Fuzzy Logic enhanced PID and a Soft-Start feature that protects heaters from cold-starts. PID plus Fuzzy Logic tackles even the most demanding applications, eliminating over-shoot, unwanted process fluctuations, and drift. The Soft Start feature is ideally suited for processes, such as those employed in the Thermo-Plastics industry, where careful, exact, and slow heating of product is required. Accepts thermocouple and RTD inputs. Single stage Ramp and Soak program with Ramp-to-Set point Limit that can be combined with the Soft Start feature for critical process demands. Complete with mounting bracket hardware and screw terminals for easy wiring. Also available with relay output (48VFL11).
Features
- 4-20mA output
- Dual 4-digit LED displays of process and setpoint values
- User friendly menus and tactile keypad for easy programming
- One-touch autotuning for quick setup & precise control
- Fuzzy Logic PID offers intuitive control simulating human control logic
- Two "Latching" alarm relays standard with 8 Alarm modes
- Accepts thermocouple and RTD inputs
| Filter | Property | Value |
|---|---|---|
| Product type | temperature controller | |
| min. operating temperature | -270 °C | |
| max. operating temperature | 1800 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±1º C | |
| Response Time | 100 s |
| Property | Value |
|---|---|
| Customs tariff number | 90321020 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |