445815 | Extech
Extech moisture and temperature meter, 445815
NCNR (non cancelable / non returnable)
Hygro-Thermometer, 445815, extech
This Humidity Meter with Alarm and Remote Probe features a large triple display of relative humidity, temperature and dew point. Has a built-in stand for sitting on a desk but can also be mounted to a wall with included bracket. A visual and audible alarm warns when the humidity level goes above or below the adjustable set point. Meter also stores the maximum and minimum readings. Remote probe extends 18 in. for measuring behind walls. Ideal for use in humid areas where mold can become a problem. Comes complete with built-in stand, wall mount bracket, and 2 AAA batteries.
Features
- %RH audible and visual alarm alerts when humidity exceeds set limit
- Displays Dew Point temperature
- Max/Min with reset function
- Humidity: 10 to 99%RH
- Temperature: 14 to 140°F (-10 to 60°C)
- Basic Accuracy: ±4%RH; ±1.8°F, ±1°C
| Filter | Property | Value |
|---|---|---|
| Product type | moisture and temperature meter | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C | |
| Relative Humidity Range | 10 to 99 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±4 %, ±1 °C |
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |