445815-NIST | Extech

Extech moisture and temperature meter, 445815-NIST

Order No.: 22K0508
EAN: 4099891462734
MPN:
445815-NIST
445815-NIST Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
130.5073 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
130.51 € *
Price list
Quantity
Price per unit*
1 pcs.
130.5073 €
5 pcs.
117.4530 €
*incl. VAT plus shipping costs
Subject to prior sale

Hygro-Thermometer, 445815-NIST, extech

This Humidity Meter with Alarm and Remote Probe features a large triple display of relative humidity, temperature and dew point. Has a built-in stand for sitting on a desk but can also be mounted to a wall with included bracket. A visual and audible alarm warns when the humidity level goes above or below the adjustable set point. Meter also stores the maximum and minimum readings. Remote probe extends 18 in. for measuring behind walls. Ideal for use in humid areas where mold can become a problem. Comes complete with built-in stand, wall mount bracket, and 2 AAA batteries.

Features

  • %RH audible and visual alarm alerts when humidity exceeds set limit
  • Displays Dew Point temperature
  • Max/Min with reset function
  • Humidity: 10 to 99%RH
  • Temperature: 14 to 140°F (-10 to 60°C)
  • Basic Accuracy: ±4%RH; ±1.8°F, ±1°C
Technical specifications
Filter Property Value
min. operating temperature -10 °C
max. operating temperature 60 °C
Accuracy ±4 %, ±1 °C
Relative Humidity Range 10 to 99 %
Resolution 0.1 °C
Product type moisture and temperature meter
Logistics
Property Value
Customs tariff number 90258040
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes