445814 | Extech
Extech moisture and temperature meter, 445814
NCNR (non cancelable / non returnable)
Hygro-Thermometer, 445814, extech
This Humidity Alert Hygro-Thermometer has a programmable %RH audible and visual alarm that alerts you when humidity exceeds the set limit. Large LCD simultaneously displays Temperature, Humidity and Dew Point. Product measures Humidity from 10 to 99% and Temperature from 14 to 140°F (-10 to 60°C). The meter has a basic accuracy of ±4%RH and ±1.8°F/1°C. Rear calibration pot for Humidity and Temperature. Featuring maximum/minimum with reset functions that store and recall the highest and lowest readings recorded. Comes complete with built-in stand, wall bracket and AAA battery.
Features
- %RH audible and visual alarm alerts when humidity exceeds set limit
- Displays Dew Point temperature
- Max/Min with reset function
- Humidity: 10 to 99%RH
- Temperature: 14 to 140°F (-10 to 60°C)
- Basic Accuracy: ±4%RH; ±1.8°F, ±1°C
| Filter | Property | Value |
|---|---|---|
| Product type | moisture and temperature meter | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C | |
| Relative Humidity Range | 10 to 99 % | |
| Resolution | 1 °C | |
| Accuracy | ±4 %, ±1 °C |
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |