445715-NIST | Extech

Extech moisture and temperature meter, 445715-NIST

Order No.: 22K0504
EAN: 4099891462697
MPN:
445715-NIST
445715-NIST Extech Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
299.0351 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
299.04 € *
Price list
Quantity
Price per unit*
1 pcs.
299.0351 €
5 pcs.
269.1423 €
*incl. VAT plus shipping costs
Subject to prior sale

Big Digit Hygro-Thermometer, 445715-NIST, extech

This Big Digit Hygro-Thermometer with extendable probe (18” cable) measures humidity from 10% to 99% RH and temperature from 14 to 140°F (-10 to 60°C). Accuracy of ±4%RH and ±1°C/1.8°F. This meter also includes maximum, minimum and rest functions and has a rear calibration adjustment post with optional RH calibration bottles. Comes complete with built-in stand, mounting bracket, sensor, and 1 AAA battery.

Features

  • Probe clips onto meter or extends on 18" (457mm) cable
  • Max/Min with reset function
  • Rear calibration adjustment pot
  • Humidity: 10 to 99%RH
  • Temperature: 14 to 140°F (-10 to 60°C)
  • Accuracy: ±4%RH; ±1°C, ±1.8°F
Technical specifications
Filter Property Value
min. operating temperature -10 °C
max. operating temperature 60 °C
Accuracy ±4 %, ±1 °C
Relative Humidity Range 10 to 99 %
Resolution 1 °C
Product type moisture and temperature meter
Logistics
Property Value
Customs tariff number 90258040
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes