445713-TP | Extech

Extech indoor/outdoor hydrothermometer, 445713-TP

Order No.: 22K0502
EAN: 4099891462673
MPN:
445713-TP
445713-TP Extech Thermometers and Displays
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Extech moisture and temperature meter, 445713
Extech moisture and temperature meter, 445713
Order No.: 22K0501
Manufacturer: Extech
per pc. 63.9625 € *

Big Digit Indoor/Outdoor Hygro-Thermometer, 445713-TP, extech

The 445713-TP is a Big Digit Indoor/Outdoor Hydro-thermometer. This versatile thermometer simultaneously displays indoor temperature, relative humidity and outdoor temperature. Meter features selectable temperature units, Min/Max memory with reset and wall-mount or desktop options. Measures from -58°F to 158°F (-50 to 70°C). Complete with built-in stand, wall mounting bracket, remote outdoor sensor with 9.75ft (3m) cable and a 1.5V AAA battery.

Features

  • External temperature probe: -58 to 158°F (-50 to 70°C)
  • Internal temperature sensor: 32 to 122°F (0 to 50°C)
  • Internal humidity range: 20% to 99% RH
  • Max/Min with reset function
  • Complete with built-in stand, wall mounting bracket, remote outdoor sensor with 9.75ft (3m) cable, and a 1.5V AAA battery
Technical specifications
Filter Property Value
Product type indoor/outdoor hydrothermometer
min. operating temperature -50 °C
max. operating temperature 70 °C
Relative Humidity Range 20 to 99 %
Resolution 0.1 °C
Accuracy ±5 %, ±1 °C
Logistics
Property Value
Customs tariff number 90258040
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 22K0501

Manufacturer SKU:

 445713

 

Standard delivery time from the manufacturer is: 2 Weeks
63.96 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
63.9625 €
5 pcs.
57.5603 €