42510A | Extech
Extech infrared thermometer, 42510A
NCNR (non cancelable / non returnable)
Thermometer, 42510A, extech
The 42510A Compact thermometer measures temperature from -58 to 1200°F (-50 to 650°C) with 0.1 degree resolution for readings up to 999.9 degrees. Adjustable High/Low set points with audible alarm alerts user when temperature exceeds the programmed set points. Adjustable emissivity for better accuracy on a variety of surfaces. Built-in laser pointer identifies target area. Backlighting illuminates display for taking measurements at night or in areas with low background light levels. 12:1 distance to target ratio. Data Hold and Min/Max, Over range indicator and Auto power off functions. Complete with 9V battery and pouch case.
Features
- IR Temperature range: -58 to 1200°F (-50 to 650°C)
- High resolution of 0.1° up to 199.9°
- High/Low setpoints with audible alarm
- 0.10 to 1.00 adjustable emissivity for better accuracy on different surfaces
- Built-in laser pointer for easy targeting
- Large backlit LCD display
- Data Hold and Min/Max, overrange indicator, auto power off
- Complete with 9V battery and pouch case
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 650 °C | |
| Distance/measuring point ratio | 12:1 | |
| Resolution | 0.1 °C | |
| Accuracy | ±1 % |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |