380465 | Extech
Measuring lead with (kelvin clip) to (plug), black/red, 380465
Order No.: 22K0396
EAN: 793950384657
MPN:
380465
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.8426 € *
Standard delivery time from the manufacturer is: 2 Weeks
Kelvin Clip Test Lead Set, 380465, extech
The 380465 is a Kelvin Clip Test Lead Set for Milliohm Meter Models 380460 and 380462. The 380465 is built from compact, durable field service housing with a protective cover.
Technical Data
- Color: black/red
- Test Connector Type A: Kelvin Clip
- Test Connector Type B: Banana Jack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | kelvin clip | |
| Connection (2) | plug | |
| Colour | black/red | |
| Rated Voltage | 220 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |