TP882 | Extech
Penetration Probe, -46 to 538 °C, thermocouple type K, TP882
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.2731 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
61.27 € *
Price list
Quantity
Price per unit*
1 pcs.
61.2731 €
5 pcs.
55.1565 €
*incl. VAT plus shipping costs
Subject to prior sale
Penetration Probe, TP882, extech
Extech's TP882 is a penetration temperature probe. This Type K probe measures from -50 to 1000°F (-46 to 538°C) with a subminiature (mini-ANSI) connector. Compatible with most meters that have Type K temperature function.
Features
- High temperature range: -50 to 1000°F (-46 to 538°C)
- Type K mini connector
- Compatible with most multimeters that have Type K temperature function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | penetration Probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -46 °C | |
| max. operating temperature | 538 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |