TP875 | Extech
Temperature probe, -50 to 538 °C, thermocouple type K, TP875
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.8872 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
43.89 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8872 €
5 pcs.
39.5080 €
*incl. VAT plus shipping costs
Subject to prior sale
K Temperature Probe, TP875, extech
Extech's TP875 is a bead wire temperature probe. This Type K thermocouple probe measures from -58 to 1000°F (-50 to 538°C) with a subminiature (mini-ANSI) connector. Compatible with most meters that have Type K temperature function.
Features
- High temperature range: -58 to 1000°F (-50 to 538°C)
- 1 m (39") cable, mini plug type K and banana plug adapter
- Compatible with most multimeters with K-type temperature function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 538 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |