850188 | Extech
Temperature probe, 0 to 65 °C, 850188
Order No.: 22K0457
EAN: 4099891470470
MPN:
850188
Unit Price (€ / pc.)
76.1719 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
76.17 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1719 €
5 pcs.
68.5559 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermistor probe, 850188, extech
The 850188 is a stainless steel temperature probe. 32 to 149°F (0 to 65.0°C) measuring range. Comes with a 6 month warranty. CE certified.
Features
- Compatible with 407227/407228 - High performance pH/mV/temperature meter/kit
- Compatible with SDL100 - pH/ORP/temperature data logger
- Compatible with PH210 - Compact pH/ORP/Temperature Meter
Technical specifications
Filter | Property | Value |
---|---|---|
min. operating temperature | 0 °C | |
max. operating temperature | 65 °C | |
Product type | temperature probe |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 90251900 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |