850187 | Extech
RTD probe, for Extech model 407907, -40 to 500 °C, 850187
Order No.: 22K0456
EAN: 4099891470463
MPN:
850187
Unit Price (€ / pc.)
133.6965 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
133.70 € *
Price list
Quantity
Price per unit*
1 pcs.
133.6965 €
5 pcs.
120.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
General Purpose RTD Temperature Probe, 850187, extech
The Extech 850187 is a general purpose RTD temperature probe. This RTD probe is for use with Extech Model 407907. Temperature range form -40 to 932°F (-40 to 500°C). Product comes with a 6 month warranty. CE certified.
Features
- Platinum RTD temperature sensor (100Ohm)
- Wide temperatures range: -40 to 932°F (-40 to 500°C)
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 500 °C | |
Version | for Extech model 407907 | |
Product type | RTD probe | |
min. operating temperature | -40 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 90251900 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |