801515 | Extech
Universal probe, -40 to 842 °C, thermocouple type J, 801515
Order No.: 22K0454
EAN: 4099891470449
MPN:
801515
Unit Price (€ / pc.)
58.7979 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
58.80 € *
Price list
Quantity
Price per unit*
1 pcs.
58.7979 €
5 pcs.
52.9193 €
*incl. VAT plus shipping costs
Subject to prior sale
J Temperature Probe, 801515, extech
The 801515 is a Type J General Purpose Temperature Probe. Temperature range from -40 to 842°F (-40 to 450°C). For use with any meter that accepts type J probes. Comes with a 6 month warranty. CE certified.
Technical Data
- Temperaturbereich: -40 to 450°C
- Cable length: 1 m
Technical specifications
Filter | Property | Value |
---|---|---|
min. operating temperature | -40 °C | |
max. operating temperature | 842 °C | |
Technology | thermocouple type J | |
Product type | universal probe |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 90251900 |
Country of origin | TW |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |