DT60M | Extech
Laser distance meter, 0.05-60 m, steel, 100 g, DT60M
NCNR (non cancelable / non returnable)
Laser Distance Meter, DT60M, extech
Extech’s DT60M measures distance up to 196ft (60m). It can calculate area and volume and the integrated Pythagorean Theorem allows the user to take indirect measurements. Other features include continuous measurement with Min/Max distance tracking, 20 point memory, addition/subtraction of sequential readings, front or rear edge reference, and a Stakeout function. Large quad backlit LCD display and double molded housing. It also has a handy built-in bubble level and comes with a wrist strap and batteries.
Features
- 2" to 196ft (0.05 to 60m) measurement range
- Automatically calculates Area and Volume
- Indirect measurement using Pythagorean theorem
- Continous mode with min/max function
- Front or rear edge reference
- Memory automatically stores 20 data points
- Stakeout function allows user to accurately mark distances between studs (for wall framing) and fence posts
- Built-in bubble level
- Low battery indicator and Auto power off
| Filter | Property | Value |
|---|---|---|
| Product type | laser distance meter | |
| measurement range | 0.05-60 m | |
| Material | steel | |
| Weight | 100 g |
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |