407752 | Extech
Software and cables, data capture for heat index measuring device, HT30, 407752
Order No.: 22K0349
EAN: 4099891478674
MPN:
407752
Unit Price (€ / pc.)
71.4952 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
71.50 € *
Price list
Quantity
Price per unit*
1 pcs.
71.4952 €
5 pcs.
64.3433 €
*incl. VAT plus shipping costs
Subject to prior sale
Data Acquisition Software and cable, 407752, extech
Data Acquisition Software for 407750 and cable for HT30
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | software and cables | |
Version | data capture | |
Suitable for | heat index measuring device, HT30 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85234910 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |