TL810 | Extech

Test lead kit, TL810

Order No.: 22K0416
EAN: 4099891476960
MPN:
TL810
Series: TL
TL810 Extech T&M Accessories and Spares
Image may differ

Electrical Test Lead Kit, TL810, extech

The Extech TL810 Electrical Test Lead Kit is double insulated with a CAT III-1000V rating for your protection. The eight piece electrical test lead includes two 40 inch PVC lead extensions with shrouded banana plugs on each end. It includes two very sharp, extra long 0.3 inch stainless steel tipped plug on test probes and two stainless steel flat tip test probes. Also, this kit includes two plunger activated retractable jaw clips with a wide 0.75 inch jaw opening.

Features

  • Two 40" (1m) PVC lead extensions (1000V rating) with shrouded banana plugs on both ends
  • Two very sharp, extra long 0.75" (19mm) stainless steel tipped plug-on test probes
  • Two stainless steel flat tip test probes (0.6"/15mm long)
  • Two plunger activated retractable jaw clips with a wide 0.75" (19mm) jaw opening
Technical specifications
Filter Property Value
Product type test lead kit
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free Yes