Unit Price (€ / pc.)
24.8591 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.86 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8591 €
10 pcs.
23.6691 €
20 pcs.
21.6461 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic Test Lead Kit, TL809, extech
The TL809 is an 8-piece Professional Test Lead Kit. Includes 3-compartment sealable nylon pouch to organize/protect your test leads. Has a CAT III 1000V safety rating.
Features
- Two 42" (1m) PVC lead extensions with shrouded banana plugs at both ends
- Two modular 4" (102mm) Heavy Duty test probe handles with 0.16" (4mm) banana plug tip
- Two plunger mini-hooks
- Two alligator clips with removable insulators
- Includes 3-compartment sealable nylon pouch to organize/protect your test leads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test lead kit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |